Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-55-2403Copy
Manufacturer Standard Lead Time16 weeks
Order Code3048976
Product RangeSL 70450 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.040 (S$4.4036) |
| 10+ | S$2.680 (S$2.9212) |
| 100+ | S$2.630 (S$2.8667) |
| 250+ | S$2.580 (S$2.8122) |
| 500+ | S$2.520 (S$2.7468) |
| 1000+ | S$2.470 (S$2.6923) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.04 (S$4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2403Copy
Manufacturer Standard Lead Time16 weeks
Order Code3048976
Product RangeSL 70450 Series
Technical Datasheet
Product RangeSL 70450 Series
No. of Positions40Ways
Pitch Spacing2.54mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SL 70450 Series
No. of Positions
40Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
