Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2213770080Copy
Manufacturer Standard Lead Time11 weeks
Order Code5114737
Product RangeEasy-On 221377 Series
Your Part Number
6,500 In Stock
Need more?
6,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.540 (S$1.6786) |
| 10+ | S$1.290 (S$1.4061) |
| 100+ | S$1.040 (S$1.1336) |
| 500+ | S$0.952 (S$1.0377) |
| 1000+ | S$0.900 (S$0.981) |
| 2500+ | S$0.848 (S$0.9243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.54 (S$1.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2213770080Copy
Manufacturer Standard Lead Time11 weeks
Order Code5114737
Product RangeEasy-On 221377 Series
Technical Datasheet
Pitch Spacing0.4mm
No. of Contacts8Contacts
Product RangeEasy-On 221377 Series
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.12mm
Connector MountingPCB Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.4mm
Product Range
Easy-On 221377 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.12mm
Connector Orientation
Right Angle
No. of Contacts
8Contacts
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013982
