Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2240460047Copy
Manufacturer Standard Lead Time25 weeks
Order Code4905335
Product RangeMicro-One 224046 Series
Also Known As2240460047, 2240460047, 224046-0047
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.550 (S$1.6895) |
| 100+ | S$1.430 (S$1.5587) |
| 500+ | S$1.410 (S$1.5369) |
| 1000+ | S$1.350 (S$1.4715) |
| 2000+ | S$1.310 (S$1.4279) |
| 3000+ | S$1.280 (S$1.3952) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$15.50 (S$16.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2240460047Copy
Manufacturer Standard Lead Time25 weeks
Order Code4905335
Product RangeMicro-One 224046 Series
Also Known As2240460047, 2240460047, 224046-0047
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-One 224046 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Micro-One 224046 Series
Contact Material
Brass
Connector Type
PCB Header
Contact Current Rating
4A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000888
