Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224050-1024Copy
Manufacturer Standard Lead Time27 weeks
Order Code4350948
Product RangeMini50 OTS 224050 Series
Also Known As2240501024, 224050-1024
Your Part Number
197 In Stock
Need more?
197 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.000 (S$4.360) |
| 10+ | S$3.490 (S$3.8041) |
| 100+ | S$3.110 (S$3.3899) |
| 250+ | S$2.790 (S$3.0411) |
| 500+ | S$2.730 (S$2.9757) |
| 1000+ | S$2.340 (S$2.5506) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.00 (S$4.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224050-1024Copy
Manufacturer Standard Lead Time27 weeks
Order Code4350948
Product RangeMini50 OTS 224050 Series
Also Known As2240501024, 224050-1024
Technical Datasheet
Connector to ConnectorMini50 Receptacle to Mini50 Receptacle
No. of Positions2Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMini50 OTS 224050 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
224050-1024 is a Mini50-to-Mini50 Off-the-Shelf (OTS) cable assembly. Mini50 connectors achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. Withstand infrared (IR) and wave lead-free solder processing per ES-40000-5013 Molex specification, maximum temperature +260°C.
- 2.00mm pitch, single row, 0.22mm² wire size
- 600mm length, 2 circuits, black colour-resin
- 4A current (maximum per contact), 14VDC maximum voltage
- Copper alloy metal material, tin mating plating material
- High-temperature thermoplastic housings
- Female terminal wire grips for wires 0.35mm² and smaller
- Independent secondary lock (ISL) terminal-retention feature
- Simplify header PCB placement and retain header to PCB during soldering operations
- Protect adhesive joints during connector mating and unmating
- Ideal for sealed applications where IPX8 rating is required
Technical Specifications
Connector to Connector
Mini50 Receptacle to Mini50 Receptacle
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
Mini50 OTS 224050 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
