Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No224050-1042
Order Code4350949
Product RangeMini50 OTS 224050 Series
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3.420 (S$3.7278) |
10+ | S$2.910 (S$3.1719) |
25+ | S$2.730 (S$2.9757) |
50+ | S$2.670 (S$2.9103) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.42 (S$3.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No224050-1042
Order Code4350949
Product RangeMini50 OTS 224050 Series
Technical Datasheet
Connector to ConnectorMini50 Receptacle to Mini50 Receptacle
No. of Positions4Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini50 OTS 224050 Series
Wire Gauge-
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
224050-1042 is a Mini50-to-Mini50 Off-the-Shelf (OTS) cable assembly. Mini50 connectors achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. Withstand infrared (IR) and wave lead-free solder processing per ES-40000-5013 Molex specification, maximum temperature +260°C.
- 2.00mm pitch, single row, 0.22mm² wire size
- 150mm length, 4 circuits, black colour-resin
- 4A current (maximum per contact), 14VDC maximum voltage
- Copper alloy metal material, tin mating plating material
- High-temperature thermoplastic housings
- Female terminal wire grips for wires 0.35mm² and smaller
- Independent secondary lock (ISL) terminal-retention feature
- Simplify header PCB placement and retain header to PCB during soldering operations
- Protect adhesive joints during connector mating and unmating
- Ideal for sealed applications where IPX8 rating is required
Technical Specifications
Connector to Connector
Mini50 Receptacle to Mini50 Receptacle
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
Mini50 OTS 224050 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001