Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2257752112Copy
Order Code4919443
Product RangeHFM OTS 225775 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$56.400 (S$61.476) |
| 5+ | S$52.490 (S$57.2141) |
| 10+ | S$49.930 (S$54.4237) |
| 25+ | S$47.190 (S$51.4371) |
| 50+ | S$45.130 (S$49.1917) |
| 100+ | S$43.520 (S$47.4368) |
Price for:Each
Minimum: 1
Multiple: 1
S$56.40 (S$61.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2257752112Copy
Order Code4919443
Product RangeHFM OTS 225775 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG-174
Connector Type AHFM Plug
Connector Type BHFM Jack
Impedance50ohm
Jacket Colour-
Product RangeHFM OTS 225775 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG-174
Connector Type B
HFM Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
HFM Plug
Impedance
50ohm
Product Range
HFM OTS 225775 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01625
