Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No227045-0643Copy
Manufacturer Standard Lead Time25 weeks
Order Code4906296
Product RangeQuad-Row 227045 Series
Also Known As2270450643, 227045-0643
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.620 (S$2.8558) |
| 10+ | S$2.290 (S$2.4961) |
| 100+ | S$1.990 (S$2.1691) |
| 250+ | S$1.850 (S$2.0165) |
| 500+ | S$1.790 (S$1.9511) |
| 1000+ | S$1.720 (S$1.8748) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.62 (S$2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No227045-0643Copy
Manufacturer Standard Lead Time25 weeks
Order Code4906296
Product RangeQuad-Row 227045 Series
Also Known As2270450643, 227045-0643
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.175mm
No. of Rows4Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeQuad-Row 227045 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.175mm
No. of Contacts
64Contacts
Contact Material
Copper Alloy
Product Range
Quad-Row 227045 Series
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008384
