Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229558-1115Copy
Manufacturer Standard Lead Time6 weeks
Order Code4771623
Product RangeMini-Fit Sigma 229558 Series
Also Known As2295581115, 229558-1115
Your Part Number
340 In Stock
Need more?
340 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.770 (S$3.0193) |
| 10+ | S$2.360 (S$2.5724) |
| 100+ | S$1.890 (S$2.0601) |
| 250+ | S$1.840 (S$2.0056) |
| 500+ | S$1.770 (S$1.9293) |
| 1000+ | S$1.640 (S$1.7876) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.77 (S$3.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229558-1115Copy
Manufacturer Standard Lead Time6 weeks
Order Code4771623
Product RangeMini-Fit Sigma 229558 Series
Also Known As2295581115, 229558-1115
Technical Datasheet
Connector to ConnectorMini-Fit Sigma Crimp Terminal Socket to Mini-Fit Sigma Crimp Terminal Socket
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Product RangeMini-Fit Sigma 229558 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Sigma Crimp Terminal Socket to Mini-Fit Sigma Crimp Terminal Socket
Cable Length - Metric
500mm
Jacket Colour
Black
Cable Length - Imperial
19.7"
Product Range
Mini-Fit Sigma 229558 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011583
