Print Page
2318902042
Cable Assembly, Pico-Lock Receptacle to Pico-Lock Receptacle, 4 Ways, 3 mm, 1 Row, 150 mm, 5.9 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2318902042Copy
Manufacturer Standard Lead Time29 weeks
Order Code5146465
Product RangePico-Lock 231890 Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.140 (S$6.6926) |
| 10+ | S$5.450 (S$5.9405) |
| 100+ | S$4.920 (S$5.3628) |
| 250+ | S$4.620 (S$5.0358) |
| 500+ | S$4.460 (S$4.8614) |
| 1000+ | S$4.310 (S$4.6979) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.14 (S$6.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2318902042Copy
Manufacturer Standard Lead Time29 weeks
Order Code5146465
Product RangePico-Lock 231890 Series
Technical Datasheet
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions4Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangePico-Lock 231890 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Pico-Lock 231890 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096
