Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 245132-0220Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2813872 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$9.840 (S$10.7256) |
Price for:Each
Minimum: 500
Multiple: 500
S$4,920.00 (S$5,362.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 245132-0220Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2813872 |
| Technical Datasheet | |
| Connector to Connector | Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle |
| Connector Pitch | 3mm |
| No. of Rows | 2 Row |
| Cable Length - Metric | 2m |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle |
|---|---|
| No. of Rows | 2 Row |
| Jacket Colour | Black |
| Connector Pitch | 3mm |
|---|---|
| Cable Length - Metric | 2m |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .073483 |
