Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26-48-1021Copy
Manufacturer Standard Lead Time13 weeks
Order Code1513480
Product RangeKK 396 41661 Series
Also Known AsA-41661-A02A197, GTIN UPC EAN: 800753586932
Your Part Number
700 In Stock
Need more?
700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 16000+ | S$0.282 (S$0.3074) |
Price for:Each
Minimum: 16000
Multiple: 16000
S$4,512.00 (S$4,918.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-48-1021Copy
Manufacturer Standard Lead Time13 weeks
Order Code1513480
Product RangeKK 396 41661 Series
Also Known AsA-41661-A02A197, GTIN UPC EAN: 800753586932
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing3.96mm
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41661 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating7A
Product Overview
The 26-48-1021 is a 2-position 1-row vertical through-hole breakaway PCB Header with tin-plated brass contacts and a black polyester insulator. It mates with 2139 KK® crimp housing, 41695 KK® crimp housing, 6442 KK® crimp housing, 2145 PCB connector, 41815 PCB connector and 3069 KK® crimp housing. It is suitable for use with wire-to-board and board-to-board application.
- UL94V-0 Flammability
- 7A Maximum contact current
- 250V Maximum voltage
Applications
Power Management, Signal Processing
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
7A
Pitch Spacing
3.96mm
Product Range
KK 396 41661 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
Alternatives for 26-48-1021
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581
