Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33011-3004Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel4168415 Cut Tape4168397 |
| Product Range | MX150 33011 Series |
| Also Known As | 330113004, 33011-3004 |
| Your Part Number | |
| Technical Datasheet |
13,522 In Stock
Need more?
13,522 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.667 | S$0.67 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.667 (S$0.727) |
| 187+ | S$0.601 (S$0.6551) |
| 562+ | S$0.565 (S$0.6158) |
| 1500+ | S$0.525 (S$0.5723) |
| 3750+ | S$0.488 (S$0.5319) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | S$0.478 (S$0.521) |
| 22500+ | S$0.430 (S$0.4687) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33011-3004Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel4168415 Cut Tape4168397 |
| Product Range | MX150 33011 Series |
| Also Known As | 330113004, 33011-3004 |
| Technical Datasheet | |
| Product Range | MX150 33011 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Molex MX150 33481, 33482 & 33486 Series Plug Housings |
| Contact Material | High Performance Alloy |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | MX150 33011 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | High Performance Alloy |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Molex MX150 33481, 33482 & 33486 Series Plug Housings |
| Contact Plating | Silver Plated Contacts |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
