Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No330120003
Order Code1507075
Also Known As33012-0003, GTIN UPC EAN: 800756001432
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No330120003
Order Code1507075
Also Known As33012-0003, GTIN UPC EAN: 800756001432
Technical Datasheet
SVHCNo SVHC (17-Dec-2014)
Product Overview
MX150 Sealed and Unsealed Connectors are high-performance connectors offering reduced package size. Ideal for SAE and ISO-style wire in single and dual row configurations up to 22A supporting both signal and power applications.
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21 (sealed version)
- Provides reduced package size (unsealed version)
- Sealed connectors have protective matte-seal cap (standard connectors)
- Unsealed connectors have an enlarged push surface with ergonomic design
Applications
Automotive, Commercial Vehicle
Technical Specifications
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001