Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33467-0003.Copy
Order Code1507095
Product RangeMX64 33467 Series
Also Known AsGTIN UPC EAN: 756054749715
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No33467-0003.Copy
Order Code1507095
Product RangeMX64 33467 Series
Also Known AsGTIN UPC EAN: 756054749715
Technical Datasheet
Product RangeMX64 33467 Series
Wire Size AWG Max22AWG
Wire Size AWG Min-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Alternatives for 33467-0003.
1 Product Found
Technical Specifications
Product Range
MX64 33467 Series
Wire Size AWG Min
-
Contact Material
Copper
Wire Size AWG Max
22AWG
For Use With
Molex MX64 31403/34566 & 34576 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
