Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34696-0101Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872649
Product RangeStac64 34696 Series
Also Known As346960101, 34696-0101
Your Part Number
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.240 (S$5.7116) |
| 10+ | S$4.450 (S$4.8505) |
| 100+ | S$3.780 (S$4.1202) |
| 250+ | S$3.640 (S$3.9676) |
| 500+ | S$3.500 (S$3.815) |
| 1000+ | S$3.350 (S$3.6515) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.24 (S$5.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34696-0101Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872649
Product RangeStac64 34696 Series
Also Known As346960101, 34696-0101
Technical Datasheet
Connector SystemsAutomotive, Wire-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeStac64 34696 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector OrientationRight Angle
Contact Current Rating30A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Automotive, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
-
No. of Contacts
10Contacts
Product Range
Stac64 34696 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Contact Current Rating
30A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001732
