Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34803-0212Copy
Order Code2358033
Also Known AsGTIN UPC EAN: 884982186828
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No34803-0212Copy
Order Code2358033
Also Known AsGTIN UPC EAN: 884982186828
Technical Datasheet
Product Overview
The 34803-0212 is a D-wind left payoff CTX64 female terminal made of copper alloy with tin-plated finish. It mates with 34729 2.54mm pitch Stac64™ right angle receptacle and accepts 20AWG wire.
- Maximum current per contact is 6A
- Voltage (maximum) is 14VDC
Applications
Automotive
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
