Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35150-0410
Order Code3050008
Product RangeVersaBlade 35150
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No35150-0410
Order Code3050008
Product RangeVersaBlade 35150
Technical Datasheet
Product RangeVersaBlade 35150
No. of Positions4Ways
Pitch Spacing6.2mm
For Use WithMolex VersaBlade 35745, 35746, 35747 & 35748 Series Pin & Socket Contacts
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
VersaBlade 35150
No. of Positions
4Ways
For Use With
Molex VersaBlade 35745, 35746, 35747 & 35748 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
6.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004919