Print Page
35312-0360.
Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 3 Contacts, Through Hole Straight, 35312 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35312-0360.Copy |
| Order Code | 1508263 |
| Product Range | 35312 Series |
| Also Known As | GTIN UPC EAN: 822348691159 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35312-0360.Copy |
| Order Code | 1508263 |
| Product Range | 35312 Series |
| Also Known As | GTIN UPC EAN: 822348691159 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | 35312 Series |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | 35312 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
