Print Page
35313-0360
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, 35313 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35313-0360Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4872651 |
| Product Range | 35313 Series |
| Also Known As | 353130360, 353130360, 35313-0360 |
| Your Part Number | |
| Technical Datasheet |
820 In Stock
Need more?
820 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.466 (S$0.5079) |
| 100+ | S$0.406 (S$0.4425) |
| 500+ | S$0.351 (S$0.3826) |
| 1000+ | S$0.324 (S$0.3532) |
| 2000+ | S$0.320 (S$0.3488) |
| 3000+ | S$0.315 (S$0.3434) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.66 (S$5.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35313-0360Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4872651 |
| Product Range | 35313 Series |
| Also Known As | 353130360, 353130360, 35313-0360 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3.96mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | 35313 Series |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 7A |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Current Rating | 7A |
| Pitch Spacing | 3.96mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | 35313 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00012 |
