Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35745-0310Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4872765 |
| Product Range | VersaBlade 35745 Series |
| Also Known As | 357450310, 357450310, 35745-0310 |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.223 (S$0.2431) |
| 100+ | S$0.189 (S$0.206) |
| 500+ | S$0.169 (S$0.1842) |
| 1000+ | S$0.161 (S$0.1755) |
| 2000+ | S$0.158 (S$0.1722) |
| 3000+ | S$0.155 (S$0.169) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.23 (S$2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35745-0310Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4872765 |
| Product Range | VersaBlade 35745 Series |
| Also Known As | 357450310, 357450310, 35745-0310 |
| Technical Datasheet | |
| Product Range | VersaBlade 35745 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Brass |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Product Range | VersaBlade 35745 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (05-Nov-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Contact Material | Brass |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002668 |
