Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35747-0410Copy |
| Order Code | 1507022 |
| Also Known As | GTIN UPC EAN: 822348431038 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35747-0410Copy |
| Order Code | 1507022 |
| Also Known As | GTIN UPC EAN: 822348431038 |
| Technical Datasheet | |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Wire Size AWG Min | - |
| Contact Material | Brass |
Technical Specifications
| Contact Gender | Pin |
|---|---|
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| Contact Termination Type | Crimp |
|---|---|
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Contact Material | Brass |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
