Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35748-0110Copy |
| Order Code | 5148264 |
| Product Range | VersaBlade 35748 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.160 (S$0.1744) |
| 100+ | S$0.120 (S$0.1308) |
| 500+ | S$0.110 (S$0.1199) |
| 1000+ | S$0.100 (S$0.109) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.60 (S$1.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35748-0110Copy |
| Order Code | 5148264 |
| Product Range | VersaBlade 35748 Series |
| Technical Datasheet | |
| Product Range | VersaBlade 35748 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex VersaBlade Hybrid 35150, 35151, 20410, 31580, 35181, 35965 Series Plug & Receptacle Housings |
| Wire Size AWG Min | 22AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | VersaBlade 35748 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Molex VersaBlade Hybrid 35150, 35151, 20410, 31580, 35181, 35965 Series Plug & Receptacle Housings |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .293 |
