Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No36877-0005
Order Code3050013
Product RangeDitto 36877
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No36877-0005
Order Code3050013
Product RangeDitto 36877
Technical Datasheet
Product RangeDitto 36877
GenderPlug, Receptacle
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithMolex Ditto 36876 Series Hermaphroditic Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Ditto 36877
No. of Positions
5Ways
For Use With
Molex Ditto 36876 Series Hermaphroditic Contacts
Gender
Plug, Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014