
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-00-0156Copy |
| Order Code | 1512251 |
| Product Range | Mini-Fit Jr. 5556 |
| Also Known As | 5556PBGS2L, GTIN UPC EAN: 800754395519 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-00-0156Copy |
| Order Code | 1512251 |
| Product Range | Mini-Fit Jr. 5556 |
| Also Known As | 5556PBGS2L, GTIN UPC EAN: 800754395519 |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 5556 |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors |
| Wire Size AWG Min | 28AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The Mini-Fit Jr. series Connector handle up to 9A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include - fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. It is designed for higher-current, higher-density applications requiring design flexibility. Additionally, these connectors are available in single row or dual row 2 to 24-circuit options, feature multiple plating and resin options.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
| Product Range | Mini-Fit Jr. 5556 |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 28AWG |
| SVHC | No SVHC (25-Jun-2020) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors |
| Contact Material | Phosphor Bronze |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000123 |
