Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3203
Order Code3050025
Product RangeMini-Fit Jr. 5559
Your Part Number
1,976 In Stock
Need more?
1976 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.340 (S$5.8206) |
| 10+ | S$4.880 (S$5.3192) |
| 100+ | S$4.210 (S$4.5889) |
| 250+ | S$3.880 (S$4.2292) |
| 500+ | S$3.760 (S$4.0984) |
| 1000+ | S$3.640 (S$3.9676) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.34 (S$5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3203
Order Code3050025
Product RangeMini-Fit Jr. 5559
Technical Datasheet
Product RangeMini-Fit Jr. 5559
No. of Positions20Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, Mini-Fit 30490, Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
20Ways
For Use With
Molex Mini-Fit Jr. 5558, Mini-Fit 30490, Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
