Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No39-26-3060
Order Code1125147
Product RangeKK 5414
Also Known AsGTIN UPC EAN: 800753583535
Connector SystemsPower
Contact Termination TypeThrough Hole
Product RangeKK 5414
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for 39-26-3060
1 Product Found
Technical Specifications
Connector Systems
Power
Product Range
KK 5414
Contact Material
Brass
Connector Type
PCB Header
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002