Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-28-0068.Copy |
| Order Code | 257679 |
| Product Range | Mini-Fit Jr. 5566 |
| Also Known As | GTIN UPC EAN: 800753582101 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-28-0068.Copy |
| Order Code | 257679 |
| Product Range | Mini-Fit Jr. 5566 |
| Also Known As | GTIN UPC EAN: 800753582101 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Contact Termination Type | Through Hole |
| Product Range | Mini-Fit Jr. 5566 |
| Connector Shroud | - |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | - |
Alternatives for 39-28-0068.
2 Products Found
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Product Range | Mini-Fit Jr. 5566 |
| Contact Material | Brass |
| Connector Type | - |
| Contact Termination Type | Through Hole |
|---|---|
| Connector Shroud | - |
| Contact Plating | Tin Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0296 |
