Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-30-3032Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3221777 |
| Product Range | Mini-Fit Jr. 5569 Series |
| Also Known As | 39303032, 5569-03A3-210, 39-30-3032 |
| Your Part Number | |
| Technical Datasheet |
234 In Stock
Need more?
234 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.650 (S$1.7985) |
| 100+ | S$1.280 (S$1.3952) |
| 500+ | S$1.180 (S$1.2862) |
| 1000+ | S$1.150 (S$1.2535) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.65 (S$1.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-30-3032Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3221777 |
| Product Range | Mini-Fit Jr. 5569 Series |
| Also Known As | 39303032, 5569-03A3-210, 39-30-3032 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 4.2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Mini-Fit Jr. 5569 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 13A |
| Pitch Spacing | 4.2mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | Mini-Fit Jr. 5569 Series |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00127 |
