Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-31-0107Copy |
| Order Code | 1513404 |
| Product Range | Mini-Fit Jr. 5566 Series |
| Also Known As | 5566-10BGS, GTIN UPC EAN: 800753514188 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-31-0107Copy |
| Order Code | 1513404 |
| Product Range | Mini-Fit Jr. 5566 Series |
| Also Known As | 5566-10BGS, GTIN UPC EAN: 800753514188 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 4.2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Mini-Fit Jr. 5566 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 9A |
Alternatives for 39-31-0107
1 Product Found
Product Overview
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 9A |
| Pitch Spacing | 4.2mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | Mini-Fit Jr. 5566 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002214 |
