Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39421-0002.Copy
Order Code1509436
Product RangeEuroMax 39421 Series
Also Known As420502, GTIN UPC EAN: 822348530281
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39421-0002.Copy
Order Code1509436
Product RangeEuroMax 39421 Series
Also Known As420502, GTIN UPC EAN: 822348530281
Technical Datasheet
Pitch Spacing12mm
No. of Positions2Ways
Wire Size AWG Min14AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current85A
Rated Voltage600V
Product RangeEuroMax 39421 Series
Product Overview
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Applications
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
Technical Specifications
Pitch Spacing
12mm
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Rated Current
85A
Product Range
EuroMax 39421 Series
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
