Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39500-5002Copy |
| Order Code | 4002562 |
| Product Range | Eurostyle 39500 Series |
| Also Known As | 395005002, 395005002, 39500-5002 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.790 (S$0.8611) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.79 (S$0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39500-5002Copy |
| Order Code | 4002562 |
| Product Range | Eurostyle 39500 Series |
| Also Known As | 395005002, 395005002, 39500-5002 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.31mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 300V |
| Product Range | Eurostyle 39500 Series |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.31mm² |
| Rated Current | 8A |
| Product Range | Eurostyle 39500 Series |
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | Lead (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001814 |
