Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39500-5003Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4002563 |
| Product Range | Eurostyle 39500 Series |
| Also Known As | 395005003, 395005003, 39500-5003 |
| Your Part Number | |
| Technical Datasheet |
6,060 In Stock
Need more?
6,060 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.130 (S$1.2317) |
| 100+ | S$1.120 (S$1.2208) |
| 500+ | S$1.100 (S$1.199) |
| 1000+ | S$1.090 (S$1.1881) |
| 2000+ | S$1.070 (S$1.1663) |
| 3000+ | S$1.060 (S$1.1554) |
Price for:Each
Minimum: 10
Multiple: 10
S$11.30 (S$12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39500-5003Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4002563 |
| Product Range | Eurostyle 39500 Series |
| Also Known As | 395005003, 395005003, 39500-5003 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 3Ways |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.31mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 300V |
| Product Range | Eurostyle 39500 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.31mm² |
| Rated Current | 8A |
| Product Range | Eurostyle 39500 Series |
| No. of Positions | 3Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
