Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39500-5006Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4872709 |
| Product Range | Eurostyle 39500 Series |
| Also Known As | 395005006, 395005006, 39500-5006 |
| Your Part Number | |
| Technical Datasheet |
179 In Stock
Need more?
179 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.180 (S$4.5562) |
| 10+ | S$3.000 (S$3.270) |
| 100+ | S$2.180 (S$2.3762) |
| 250+ | S$2.120 (S$2.3108) |
| 500+ | S$2.050 (S$2.2345) |
| 1000+ | S$1.980 (S$2.1582) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.18 (S$4.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39500-5006Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4872709 |
| Product Range | Eurostyle 39500 Series |
| Also Known As | 395005006, 395005006, 39500-5006 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 6Ways |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 300V |
| Product Range | Eurostyle 39500 Series |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 8A |
| Product Range | Eurostyle 39500 Series |
| No. of Positions | 6Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
