Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39500-5008Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4872711 |
| Product Range | Eurostyle 39500 Series |
| Also Known As | 395005008, 395005008, 39500-5008 |
| Your Part Number | |
| Technical Datasheet |
990 In Stock
Need more?
990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.450 (S$5.9405) |
| 10+ | S$3.880 (S$4.2292) |
| 100+ | S$3.640 (S$3.9676) |
| 250+ | S$3.400 (S$3.706) |
| 500+ | S$3.160 (S$3.4444) |
| 1000+ | S$2.920 (S$3.1828) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.45 (S$5.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39500-5008Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4872711 |
| Product Range | Eurostyle 39500 Series |
| Also Known As | 395005008, 395005008, 39500-5008 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 8Ways |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 300V |
| Product Range | Eurostyle 39500 Series |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 8A |
| Product Range | Eurostyle 39500 Series |
| No. of Positions | 8Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001112 |
