Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39533-3003Copy
Order Code4002442
Product RangeEurostyle 39533 Series
Also Known As395333003, 395333003, 39533-3003
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2700+ | S$1.900 (S$2.071) |
Price for:Each
Minimum: 2700
Multiple: 2700
S$5,130.00 (S$5,591.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39533-3003Copy
Order Code4002442
Product RangeEurostyle 39533 Series
Also Known As395333003, 395333003, 39533-3003
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
No. of Contacts3Contacts
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Connector TypeTerminal Block, Eurostyle
Connector MountingCable Mount
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product RangeEurostyle 39533 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
No. of Contacts
3Contacts
Wire Size AWG Max
12AWG
Connector Mounting
Cable Mount
Wire Connection Method
Screw
Rated Voltage
300V
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Min
26AWG
Connector Type
Terminal Block, Eurostyle
Conductor Area CSA
3.31mm²
Rated Current
18A
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39533 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006258
