Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39870-0105
Order Code1513407
Product RangeEurostyle 39870
Also Known As870505, GTIN UPC EAN: 800756351797
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39870-0105
Order Code1513407
Product RangeEurostyle 39870
Also Known As870505, GTIN UPC EAN: 800756351797
Technical Datasheet
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Product RangeEurostyle 39870
Product Overview
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Applications
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
Technical Specifications
Wire Size AWG Min
26AWG
Wire Connection Method
Screw
Wire Size AWG Max
12AWG
Product Range
Eurostyle 39870
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001