Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42817-0011Copy
Manufacturer Standard Lead Time9 weeks
Order Code1012173
Product RangeMini-Fit Sr. 42817 Series
Also Known AsGTIN UPC EAN: 800754381932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$6.430 (S$7.0087) |
Price for:Each
Minimum: 10
Multiple: 10
S$64.30 (S$70.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42817-0011Copy
Manufacturer Standard Lead Time9 weeks
Order Code1012173
Product RangeMini-Fit Sr. 42817 Series
Also Known AsGTIN UPC EAN: 800754381932
Technical Datasheet
Product RangeMini-Fit Sr. 42817 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Jul-2017)
Product Overview
42817-0011 is a male, 10-12AWG Mini-Fit Sr. crimp terminal. It is suitable for use with 10.00mm pitch Mini-Fit Sr. single row plug housings (42818) and Mini-Fit Sr. dual row plug housings (43938).
- Current maximum per contact is 50.0A
- Tin mating material plating
- High performance alloy (HPA) metal material
- Tin plating material termination
- 5.30mm max wire insulation diameter
Technical Specifications
Product Range
Mini-Fit Sr. 42817 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex Mini-Fit Sr. 42818 & 43938 Series Plug Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
