Print Page
43045-1209
Pin Header, Right Angle, Wire-to-Board, 3 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-1209Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 9961585 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | 430451209, 43045-1209 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.750 (S$5.1775) |
| 10+ | S$3.920 (S$4.2728) |
| 100+ | S$3.470 (S$3.7823) |
| 250+ | S$3.240 (S$3.5316) |
| 500+ | S$3.130 (S$3.4117) |
| 1000+ | S$3.070 (S$3.3463) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.75 (S$5.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-1209Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 9961585 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | 430451209, 43045-1209 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 12Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 12Contacts |
| Product Range | Micro-Fit 3.0 43045 Series |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
