Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43650-0316 .
Order Code1654452
Product RangeMicro-Fit 3.0 43650
Also Known AsGTIN UPC EAN: 800753787933
Technical Datasheet
359 In Stock
Need more?
63 Next business day delivery available(SG stock)
296 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$1.550 (S$1.6895) |
100+ | S$1.540 (S$1.6786) |
375+ | S$1.530 (S$1.6677) |
1500+ | S$1.170 (S$1.2753) |
4500+ | S$1.010 (S$1.1009) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.55 (S$1.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0316 .
Order Code1654452
Product RangeMicro-Fit 3.0 43650
Also Known AsGTIN UPC EAN: 800753787933
Technical Datasheet
Connector SystemsPower
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43650
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Alternatives for 43650-0316 .
3 Products Found
Product Overview
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Connector Systems
Power
Product Range
Micro-Fit 3.0 43650
Contact Material
Brass Alloy
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000585