Print Page
74 In Stock
Need more?
74 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$2.530 (S$2.7577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.53 (S$2.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43743-8101
Order Code3226252
Product Range43743
Also Known AsGTIN UPC EAN: 800753238046
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range43743
SVHCNo SVHC (21-Jan-2025)
Product Overview
43743-8101 is a 43743 series low profile, surface mount, right-angle, 8/8, RJ45 modular jack. Mates with FCC 68 plugs.
- 125V AC (RMS) maximum voltage
- 1.5A maximum current per contact
- Durability of 500 mating cycles max
- 94V-0 flammability
- Phosphor bronze metal, gold plating mating and tin plating termination
- Right angle (side entry) orientation and surface mount termination interface style
- Black high temperature thermoplastic resin
- PCB locator and PCB retention
- 1x1 port configuration
- Operating temperature range from -40 to +80°C
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Surface Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
43743
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005413