Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44300-1400..Copy |
| Order Code | 3852489 |
| Product Range | Micro-Fit BMI 44300 Series |
| Also Known As | GTIN UPC EAN: 800753281936 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44300-1400..Copy |
| Order Code | 3852489 |
| Product Range | Micro-Fit BMI 44300 Series |
| Also Known As | GTIN UPC EAN: 800753281936 |
| Technical Datasheet | |
| Product Range | Micro-Fit BMI 44300 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 14Ways |
| Pitch Spacing | 3mm |
| For Use With | Molex Micro-Fit 43031 Series Male Crimp Terminals |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
- Fully polarized and isolated terminals
- Self aligning feature moulded into housings
- Accepts standard Micro-Fit female and male crimp terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
| Product Range | Micro-Fit BMI 44300 Series |
|---|---|
| No. of Positions | 14Ways |
| For Use With | Molex Micro-Fit 43031 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
