Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44474-1441
Order Code1514101
Product RangeMini-Fit Plus HCS 44474
Also Known AsGTIN UPC EAN: 800754915441
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No44474-1441
Order Code1514101
Product RangeMini-Fit Plus HCS 44474
Also Known AsGTIN UPC EAN: 800754915441
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole
Product RangeMini-Fit Plus HCS 44474
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Mini-Fit Plus Connectors are designed for high current / high density applications. These connectors can handle up to 13A current and are ideal for wire to wire and wire to board configurations. They leverage the same housings, PCB footprint and application tooling as Mini-Fit Jr. and Mini-Fit BMI systems.
- High current alloy crimp terminals
- Terminals with elongated dimple design provides more contact area
- Mini-Fit Plus terminals are used in Mini-Fit Jr. housings, Mini-Fit receptacles and plugs
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Pitch Spacing
4.2mm
No. of Contacts
14Contacts
Product Range
Mini-Fit Plus HCS 44474
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
