Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46993-0811
Order Code4668096
Product RangeMini-Fit Jr. 46993 Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.610 (S$0.6649) |
| 100+ | S$0.607 (S$0.6616) |
| 500+ | S$0.604 (S$0.6584) |
| 1000+ | S$0.600 (S$0.654) |
| 2000+ | S$0.588 (S$0.6409) |
| 3000+ | S$0.576 (S$0.6278) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.10 (S$6.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46993-0811
Order Code4668096
Product RangeMini-Fit Jr. 46993 Series
Technical Datasheet
Product RangeMini-Fit Jr. 46993 Series
No. of Positions8Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558 & Mini-Fit Plus 46012 Pin Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 46993 Series
No. of Positions
8Ways
For Use With
Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Pin Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
