Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 46993-1011Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4872815 |
| Product Range | Mini-Fit Jr. 46993 Series |
| Also Known As | 469931011, 46993-1011 |
| Your Part Number | |
| Technical Datasheet |
4,800 In Stock
Need more?
4,800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.320 (S$1.4388) |
| 100+ | S$1.120 (S$1.2208) |
| 500+ | S$0.996 (S$1.0856) |
| 1000+ | S$0.891 (S$0.9712) |
| 2000+ | S$0.870 (S$0.9483) |
| 3000+ | S$0.848 (S$0.9243) |
Price for:Each
Minimum: 10
Multiple: 10
S$13.20 (S$14.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 46993-1011Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4872815 |
| Product Range | Mini-Fit Jr. 46993 Series |
| Also Known As | 469931011, 46993-1011 |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 46993 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 10Ways |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Product Range | Mini-Fit Jr. 46993 Series |
|---|---|
| No. of Positions | 10Ways |
| For Use With | Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001143 |
