Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 46993-1410Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4668097 |
| Product Range | Mini-Fit Jr. 46993 Series |
| Also Known As | 469931410, 46993-1410 |
| Your Part Number | |
| Technical Datasheet |
690 In Stock
Need more?
690 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.830 (S$1.9947) |
| 100+ | S$1.560 (S$1.7004) |
| 500+ | S$1.390 (S$1.5151) |
| 1000+ | S$1.280 (S$1.3952) |
| 2000+ | S$1.250 (S$1.3625) |
| 3000+ | S$1.220 (S$1.3298) |
Price for:Each
Minimum: 10
Multiple: 10
S$18.30 (S$19.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 46993-1410Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4668097 |
| Product Range | Mini-Fit Jr. 46993 Series |
| Also Known As | 469931410, 46993-1410 |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 46993 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 14Ways |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Product Range | Mini-Fit Jr. 46993 Series |
|---|---|
| No. of Positions | 14Ways |
| For Use With | Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
