Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-29-1558Copy
Order Code4668105
Product RangeKK 254 2695 Series
Also Known As50291558, 2695-3RP-BK, 50-29-1558
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.080 (S$0.0872) |
Price for:Each
Minimum: 10000
Multiple: 10000
S$800.00 (S$872.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-29-1558Copy
Order Code4668105
Product RangeKK 254 2695 Series
Also Known As50291558, 2695-3RP-BK, 50-29-1558
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions3Ways
Pitch Spacing2.54mm
SVHCTo Be Advised
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
3Ways
For Use With
Molex KK 254 Series 2759, 6459, 4809, 41572, 8088 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
