Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 500024-6071Copy |
| Order Code | 1355666 |
| Product Range | SlimStack 500024 |
| Also Known As | GTIN UPC EAN: 822348177042 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 500024-6071Copy |
| Order Code | 1355666 |
| Product Range | SlimStack 500024 |
| Also Known As | GTIN UPC EAN: 822348177042 |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.4mm |
| No. of Rows | 2Rows |
| No. of Contacts | 60Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | SlimStack 500024 |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 0.4mm |
|---|---|
| No. of Contacts | 60Contacts |
| Contact Material | Copper Alloy |
| Product Range | SlimStack 500024 |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000094 |
