Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50133-8000.Copy
Order Code1355859
Also Known AsGTIN UPC EAN: 800753576131
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No50133-8000.Copy
Order Code1355859
Also Known AsGTIN UPC EAN: 800753576131
Technical Datasheet
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
For Use WithMolex 51047 Series Housing Connectors
Contact MaterialPhosphor Bronze
Product Overview
The 50133 series PicoBlade™ Male Crimp Terminal made of phosphor bronze with tin-plated finish. It is used with 51047 housing and mates with 50058, 50079 terminals. It accepts 28 to 32AWG wire.
- 0.8 and 1A Current per contact (maximum)
- 125V Voltage (maximum)
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
For Use With
Molex 51047 Series Housing Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004