Print Page
4,591 In Stock
Need more?
4591 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.478 (S$0.521) |
| 100+ | S$0.402 (S$0.4382) |
| 500+ | S$0.324 (S$0.3532) |
| 1000+ | S$0.259 (S$0.2823) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.78 (S$5.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50217-8100
Order Code3049945
Product Range50217
Technical Datasheet
Product Range50217
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51067 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2020)
Product Overview
Mighty-SPOX crimp terminal for use with Molex 51067 series housing connectors.
Technical Specifications
Product Range
50217
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2020)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 51067 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174