Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502578-0201Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4872818 |
| Product Range | CLIK-Mate 502578 Series |
| Also Known As | 5025780201, 502578-0201 |
| Your Part Number | |
| Technical Datasheet |
2,211 In Stock
Need more?
2,211 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.441 (S$0.4807) |
| 100+ | S$0.397 (S$0.4327) |
| 500+ | S$0.373 (S$0.4066) |
| 1000+ | S$0.347 (S$0.3782) |
| 2000+ | S$0.323 (S$0.3521) |
| 3000+ | S$0.311 (S$0.339) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.41 (S$4.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502578-0201Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4872818 |
| Product Range | CLIK-Mate 502578 Series |
| Also Known As | 5025780201, 502578-0201 |
| Technical Datasheet | |
| Product Range | CLIK-Mate 502578 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Ways |
| Pitch Spacing | 1.5mm |
| For Use With | Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Product Range | CLIK-Mate 502578 Series |
|---|---|
| No. of Positions | 2Ways |
| For Use With | Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 1.5mm |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000929 |
